RSH3-2405S/H2 | RECOM

DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 80 % efficiency, RSH3-2405S/H2

Order No.: 33C6352
EAN: 4099891988128
MPN:
RSH3-2405S/H2
10019453
Series: RSH3
RSH3-2405S/H2 RECOM DC/DC Converters Image 1
RSH3-2405S/H2 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.6505 €
50 pcs.
10.1864 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSH3-2405S/H2, RECOM

High power density 3W SMD isolated DC/DC single and dual output converter. The RSH3 is available with three different input ranges and offers single or dual regulated output. There is no minimum load requirement. Standard isolation is 2kVDC/1min and a /H3 version with 3kVDC/1min is available. The operating temperature is from -40°C up to +81°C without derating. The DIP14 SMD pin-out is industry standard, and the converter comes equipped with ON/OFF control, short circuit protection, and over current protection, making it ideal for highly sophisticated industrial designs.

Features

  • 4:1 wide input range3W power in compact SMD package
  • Fully protected- OCP & SCP
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 80 %
Design surface mounting
Isolation voltage 2 kV
Length 18.9 mm
Width 17.2 mm
Height 8.7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes