RSE-2405SZ/H2 | RECOM

DC converter, 9-36 VDC, 2 W, 1 output, 5 VDC, 79 % efficiency, RSE-2405SZ/H2

Order No.: 33C6351
EAN: 4099891988111
MPN:
RSE-2405SZ/H2
10019123
Series: RSE-Z
RSE-2405SZ/H2 RECOM DC/DC Converters Image 1
RSE-2405SZ/H2 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
9.2582 €
50 pcs.
8.8536 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSE-2405SZ/H2, RECOM

The RSE-2405SZ/H2 is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for industrial applications. A compact SIP8 case size, 4:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE-Z series ideal for industrial, transport and general-purpose on-board 5V power supplies.

Features

  • 4:1 wide input range
  • Industry standard pinout (SIP8)
  • Low cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 2 W
efficiency 79 %
Design through hole
Isolation voltage 2 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes