RSE-2405S/H2 | RECOM
DC converter, 18-36 VDC, 2 W, 1 output, 5 VDC, 80 % efficiency, RSE-2405S/H2
Unit Price (€ / pc.)
8.2110 € *
Available: 44 pcs.
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.8302 €
50 pcs.
7.4851 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RSE-2405S/H2, RECOM
The RSE-2405S/H2 is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE series ideal for industrial, transport and general-purpose on-board 5V power supplies.
Features
- 2:1 Wide input range
- Industry standard pinout (SIP8)
- Low cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 2 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |