RS6-2412S | RECOM
DC converter, 18-36 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, RS6-2412S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2669 € *
Available: 22 pcs.
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
10 pcs.
15.7318 €
22 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC Converter, RS6-2412S, RECOM
The RS6 series offer very high power density (2.7W/cm³), wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation and remote on/off are just some of the characteristics of this advanced SIP8 6W converter which is ideal for high density power supply designs in demanding industrial applications.
Features
- Highest power density in SIP Package
- 1.6kVDC/1 minute Isolation
- -40°C to +75°C Operating Temperature Range @ full load
- Industry Standard Pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 6 W | |
| efficiency | 87 % | |
| Design | SIP8 | |
| Isolation voltage | 1.6 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |