RS6-1212S | RECOM
DC converter, 9-18 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, RS6-1212S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
10 pcs.
15.3867 €
50 pcs.
14.6965 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RS6-1212S, RECOM
The RS6-1212S offers very high power density (2.7W/cm³), wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation, and remote on/off are just some of the characteristics of this advanced SIP8 6W converter, which is ideal for high density power supply designs in demanding industrial applications.
Features
- Highest power density in SIP8 package
- Efficiency up to 88%
- Industry standard pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 6 W | |
| efficiency | 87 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |