RS3K-2424SZ/H3 | RECOM

DC converter, 9-36 VDC, 3 W, 1 output, 24 VDC, 86 % efficiency, RS3K-2424SZ/H3

Order No.: 33C6345
EAN: 4099891988050
MPN:
RS3K-2424SZ/H3
10004532
Series: RS3K
RS3K-2424SZ/H3 RECOM DC/DC Converters Image 1
RS3K-2424SZ/H3 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 44 pcs.
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.5323 €
50 pcs.
8.1515 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Line inductors, RS3K-2424SZ/H3, RECOM

The RS3K-2424SZ/H3 is a state-of-the-art DC/DC converter with a wide 4:1 input voltage range from 9 to 36 VDC or a 2:1 input voltage range from 4.5 to 9VDC, ensuring reliable performance in a wide range of applications. It features ON/OFF control for efficient power management. High accuracy and tight line and load regulation ensure stable operation even under challenging conditions. The converter is equipped with continuous short circuit protection and undervoltage lockout (UVLO) for added safety. With IEC/EN/UL 62368-1 certification, 3W maximum output power, 0% minimum load, and high 86% typical efficiency, the RS3K-Z is an excellent choice for industrial applications.

Features

  • Continuous short circuit protection
  • High efficiency
Technical specifications
Filter Property Value
Number of outputs 1
Output current 125 mA
Output voltage DC 24 VDC
Input voltage AC 9-36 VDC
Power 3 W
efficiency 86 %
Design through hole
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes