RS3E-2405S/H3 | RECOM

DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 79 % efficiency, RS3E-2405S/H3

Order No.: 33C6333
EAN: 4099891987930
MPN:
RS3E-2405S/H3
10019127
Series: RS3
RS3E-2405S/H3 RECOM DC/DC Converters Image 1
RS3E-2405S/H3 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Next delivery: 22 pcs. on 2026-03-31
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.4724 €
50 pcs.
9.0440 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RS3E-2405S/H3, RECOM

The RS3E-2405S/H3 is a very high power density, wide input voltage range, high 3kVDC isolation, and industrial operating temperature range of -40°C to +70°C without derating. High efficiency, tight regulation, and remote on/off control are just some of the characteristics of this advanced, low-cost, SIP8, 3W converter. It is ideal for highly sophisticated, high-density power supply designs in demanding industrial applications.

Features

  • 2:1 wide input range
  • Industry standard pinout (SIP8)
  • Low cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 79 %
Design through hole
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes