RPY-1.5Q-CT | RECOM

DC converter, 4-36 VDC, 7.5 W, 1 output, 0.8-34.8 VDC, 95 % efficiency, RPY-1.5Q-CT

Order No.: 33C6495
MPN:
RPY-1.5Q-CT
80000278
Series: RPY-1.5Q
RPY-1.5Q-CT RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Buck regulator, RPY-1.5Q-CT, RECOM

The RPY-1.5Q-CT is an automotive grade constant current source buck regulator designed for driving high power LEDs. The integrated inductor means that a complete LED driver can be realized in a compact 3 mm x 5 mm x 1.6 mm thermally-enhanced QFN package with a maximum current output of up to 1500 mA set with an external sense resistor. The output is fully protected against continuous short-circuits, input undervoltage, output overcurrent, or over-temperature conditions. A fault indicator flags thermal shutdown or LED open/short circuit conditions.

Features

  • AEC-Q100 qualified constant current power module with integrated shielded inductor
  • Enable, fault, thermal shutdown & soft start function

Applications

  • Dimmable LED lighting
  • IR LED illumination for drones and robotic camera systems
  • Precision high current CC sources for test and measurement use
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.5 A
Output voltage DC 0.8-34.8 VDC
Input voltage AC 4-36 VDC
Power 7.5 W
efficiency 95 %
Design QFN-17
Length 5 mm
Width 3 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes