RPX-2.5-R | RECOM

DC converter, 4.5-28 VDC, 12.5 W, 1 output, 1.2-6 VDC, 91 % efficiency, RPX-2.5-R

Order No.: 33C6493
MPN:
RPX-2.5-R
80099386
Series: RPX-2.5
RPX-2.5-R RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
50 pcs.
3.1535 €
100 pcs.
2.8441 €
250 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Buck converter, RPX-2.5-R, RECOM

The RPX-2.5-R is a buck converter with integrated inductor in a tiny 4.5 mm x 4 mm x 2 mm thermally enhanced QFN package. The output current is up to 2.5 A and is fully protected against continuous short-circuits, output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source, so will operate with open-drain, open-collector, logic gate or switched inputs (leave open if not used).

Features

  • Buck regulator power module with integrated shielded inductor
  • Flip-Chip technology for improved thermal management
  • Efficiency up to 91%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2.5 A
Output voltage DC 1.2-6 VDC
Input voltage AC 4.5-28 VDC
Power 12.5 W
efficiency 91 %
Design QFN-9
Length 4.6 mm
Width 4.1 mm
Height 2.1 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes