RPMH12-1.5 | RECOM

DC converter, 14-60 VDC, 18 W, 1 output, 12 VDC, 88 % efficiency, RPMH12-1.5

Order No.: 33C6323
EAN: 4099891987831
MPN:
RPMH12-1.5
80000225
Series: RPMH-1.5
RPMH12-1.5 RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,639.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.1991 €

DC/DC converter, RPMH12-1.5, RECOM

The RPMH12-1.5 is a wide input voltage, 1.5A non-isolated switching regulator power module. The module accepts up to 60VDC input and provides a trimmable output from 2.6 up to 28VDC and comes complete with a full set of features including adjustable output, on/off control, and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 97%, the device can operate at full load in ambient temperatures as high as +100°C and with power derating up to 105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.

Features

  • Efficiency up to 97%, no need for heatsinks
  • 6-sided shielding
  • Thermally and EMI enhanced 25 pad LGA package
  • Low profile
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1500 mA
Output voltage DC 12 VDC
Input voltage AC 14-60 VDC
Power 18 W
efficiency 88 %
Design surface mounting
Length 12.19 mm
Width 12.19 mm
Height 3.75 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes