RPMGS12-20 | RECOM

DC converter, 18-75 VDC, 240 W, 1 output, 12 VDC, 97 % efficiency, RPMGS12-20

Order No.: 33C6322
EAN: 4099891987824
MPN:
RPMGS12-20
80000129
Series: RPMGS-20
RPMGS12-20 RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.1664 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
60.17 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1664 €
10 pcs.
57.5127 €
50 pcs.
55.8705 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RPMGS12-20, RECOM

The RPMGS12-20 is a non-isolated 20A DC/DC converter in a sixteenth brick package. The high efficiency and thermal design of the product means that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard.

Features

  • 20A non isolated sixteenth brick
  • Standard sixteenth brick wide format
  • High efficiency up to 98%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2000 mA
Output voltage DC 12 VDC
Input voltage AC 18-75 VDC
Power 240 W
efficiency 97 %
Design through hole
Length 36.83 mm
Width 34.04 mm
Height 15 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes