RPMGE5.0-10 | RECOM

DC converter, 18-75 VDC, 50 W, 1 output, 5 VDC, 91 % efficiency, RPMGE5.0-10

Order No.: 33C6321
EAN: 4099891987817
MPN:
RPMGE5.0-10
80000318
Series: RPMGE-10
RPMGE5.0-10 RECOM DC/DC Converters Image 1
RPMGE5.0-10 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
31.0709 € *
Next delivery: 14 pcs. on 2026-05-05
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
10 pcs.
29.6905 €
50 pcs.
28.8456 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RPMGE5.0-10, RECOM

The RPMGE5.0-10 is a non-isolated 10A DC/DC converter in an eighth-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard.

Features

  • Standard eighth brick format
  • High efficiency up to 95%
  • Operating temperature derates to 120°C
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 50 W
efficiency 91 %
Design through hole
Length 56.4 mm
Width 22.9 mm
Height 12 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes