RPMGE12-10 | RECOM
DC converter, 18-75 VDC, 120 W, 1 output, 12 VDC, 95 % efficiency, RPMGE12-10
Unit Price (€ / pc.)
31.0709 € *
Available: 14 pcs.
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
10 pcs.
29.6905 €
50 pcs.
28.8456 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RPMGE12-10, RECOM
The RPMGE12-10 is a non-isolated 10A DC/DC converter in an eighth-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard.
Features
- Standard eighth brick format
- High efficiency up to 95%
- Operating temperature derates to 120°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 18-75 VDC | |
| Power | 120 W | |
| efficiency | 95 % | |
| Design | through hole | |
| Length | 56.4 mm | |
| Width | 22.9 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |