RPMB5.0-2.0 | RECOM

DC converter, 5.5-36 VDC, 10 W, 1 output, 5 VDC, 88 % efficiency, RPMB5.0-2.0

Order No.: 33C6317
EAN: 4099891987770
MPN:
RPMB5.0-2.0
80099372
Series: RPMB
RPMB5.0-2.0 RECOM DC/DC Converters Image 1
RPMB5.0-2.0 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,064.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
6.1285 €

DC/DC converter, RPMB5.0-2.0, RECOM

The RPMB5.0-2.0 is a 3A non-isolated SMD switching regulator power module with up to 36V input voltage. Despite its compact LGA footprint and low profile (12.2x12.2x3.75mm), it offers a full set of features including adjustable output from 1V up to 24V, on/off control, sense and power good output signals. With an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range, the device can operate at ambient temperatures as high as +100°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management. The fully protected module (UVLO, SCP, OCP, OTP) can drive high capacitive loads of up to 0.2F.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 2000 mA
Output voltage DC 5 VDC
Input voltage AC 5.5-36 VDC
Power 10 W
efficiency 88 %
Design surface mounting
Length 12.19 mm
Width 12.19 mm
Height 3.75 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes