RPMA5.0-8.0/OF | RECOM
DC converter, 9-53 VDC, 40 W, 1 output, 3.3-16.5, 96.5 % efficiency, RPMA5.0-8.0/OF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8194 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
10 pcs.
31.9634 €
50 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RPMA5.0-8.0/OF, RECOM
The RPMA5.0-8.0/OF is a high efficiency non-isolated buck converter with up to 8A output current in a 1/32nd brick footrint. The input voltage range is from 9-53VDC, and the output voltage is trimmable from 3.3-16.5VDC via a fixed trim resistor. Typical applications for these highly compact, reliable converters include distributed power architecture voltage conversion from 12, 24, 28, 36, and 48V bus systems for industrial, medical, test and measurement, and telecom equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 8000 mA | |
| Output voltage DC | 3.3-16.5 | |
| Input voltage AC | 9-53 VDC | |
| Power | 40 W | |
| efficiency | 96.5 % | |
| Design | through hole | |
| Length | 19.1 mm | |
| Width | 23.4 mm | |
| Height | 9.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |