RPM3.3-6.0 | RECOM
DC converter, 4-15 VDC, 19.8 W, 1 output, 3.3 VDC, 97 % efficiency, RPM3.3-6.0
NCNR (non cancelable / non returnable)
DC/DC converter, RPM3.3-6.0, RECOM
The RPM3.3-6.0 is a 6A non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +90°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
Features
- 6-sided shielding
- Thermally and EMI enhanced 25 pad LGA package
- Compact DOSA-compatible footprint
- Low profile
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6000 mA | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 4-15 VDC | |
| Power | 19.8 W | |
| efficiency | 97 % | |
| Design | surface mounting | |
| Length | 12.19 mm | |
| Width | 12.19 mm | |
| Height | 3.75 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |