RPL-3.0-R | RECOM
DC converter, 4-18 VDC, 15 W, 1 output, 0.8-5.2 VDC, 89 % efficiency, RPL-3.0-R
NCNR (non cancelable / non returnable)
DC/DC converter, RPL-3.0-R, RECOM
The RPL-3.0-R is a synchronous buck converter with an integrated inductor in a tiny 3mm x 3mm x 2mm thermally-enhanced LGA package. The input range is from 3.0 to 22VDC, allowing a 3.3V, 5V, or 12V supply rail to be used. The output voltage can be set with two resistors in the range from 0.6V up to 12V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPL-1.0 ideal for an imaging system, a distributed power architecture, and portable battery-powered equipment in telecom as well as an industrial application.
Features
- Pot-core transformer - separated windings
- Optional continuous short circuit protection
- Efficiency up to 85%
- Suitable for IGBT applications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3000 mA | |
| Output voltage DC | 0.8-5.2 VDC | |
| Input voltage AC | 4-18 VDC | |
| Power | 15 W | |
| efficiency | 89 % | |
| Design | surface mounting | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.45 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |