RPL-1.0-CT | RECOM

DC converter, 3-22 VDC, 5 W, 1 output, 0.6-12 VDC, 84 % efficiency, RPL-1.0-CT

Order No.: 33C6307
EAN: 4099891987671
MPN:
RPL-1.0-CT
80000169
Series: RPL
RPL-1.0-CT RECOM DC/DC Converters Image 1
RPL-1.0-CT RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 10 pcs.
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
5 pcs.
2.7727 €
10 pcs.
2.6418 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RPL-1.0-CT, RECOM

The RPL-1.0-CT is a synchronous buck converter with an integrated inductor in a tiny 3mm x 3mm x 2mm thermally-enhanced LGA package. The input range is from 3.0 to 22VDC, allowing a 3.3V, 5V, or 12V supply rail to be used. The output voltage can be set with two resistors in the range from 0.6V up to 12V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPL-1.0 ideal for an imaging system, a distributed power architecture, and portable battery-powered equipment in telecom as well as an industrial application.

Features

  • Pot-core transformer - separated windings
  • Optional continuous short circuit protection
  • Efficiency up to 85%
  • Suitable for IGBT applications
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 0.6-12 VDC
Input voltage AC 3-22 VDC
Power 5 W
efficiency 84 %
Design surface mounting
Length 3 mm
Width 3 mm
Height 2 mm
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes