RPE-021-WB5S | RECOM
Flyback Transformer, 11µH, Tray, RPE-021-WB5S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 12 Weeks
Flyback Transformer, RPE-021-WB5S, RECOM
Flyback Transformer, 11µH, Tray, THD Plugin Installation, Operating Temperature: -40-125°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2 mA | |
| Output voltage DC | 4 VDC | |
| Input voltage AC | 32 VDC | |
| Design | SMD | |
| Isolation voltage | 4.3 kV | |
| Length | 23.3 mm | |
| Width | 17.2 mm | |
| Height | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Original Packaging | Tray with 40 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |