RPA60-2412SFW/P | RECOM

DC converter, 9-36 VDC, 60 W, 1 output, 12 VDC, 92.8 % efficiency, RPA60-2412SFW/P

Order No.: 33C6305
EAN: 4099891987657
MPN:
RPA60-2412SFW/P
30004346
Series: RPA60-FW
RPA60-2412SFW/P RECOM DC/DC Converters Image 1
RPA60-2412SFW/P RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
68.4250 € *
Available: 5 pcs.
Total Price:
68.43 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4250 €
5 pcs.
64.9978 €
10 pcs.
61.7491 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RPA60-2412SFW/P, RECOM

The RPA60-2412SFW/P is a high power density, wide input voltage range 60W DC/DC converter in an industry standard 2"x1" case size. Despite its small size, the RPA60-FW converter is a fully specified device with output currents up to 12Amps, up to 93% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The trimmable output is also fully protected against over-temperature, short circuits, overcurrent and overvoltage. The operating temperature range is from -40°C up to 46°C without derating. The converter is UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 5000 mA
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 60 W
efficiency 92.8 %
Design through hole
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes