RPA60-2405SFW | RECOM

DC converter, 9-36 VDC, 60 W, 1 output, 5 VDC, 92.4 % efficiency, RPA60-2405SFW

Order No.: 33C1914
EAN: 4099891335038
MPN:
RPA60-2405SFW
30004418
Series: RPA60-FW
RPA60-2405SFW RECOM DC/DC Converters Image 1
RPA60-2405SFW RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.3516 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
73.35 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3516 €
2 pcs.
61.7729 €
5 pcs.
60.2021 €
*incl. VAT plus shipping costs
Subject to prior sale
60W DC/DC-Converter 'POWERLINE' 2"x1" 1.5kV reg 4:
Technical specifications
Filter Property Value
Number of outputs 1
Output current 12 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 60 W
efficiency 92.4 %
Design DIP6
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No