RPA40-11012SFR | RECOM
DC converter, 110 VDC, 40 W, 1 output, 12 VDC, 89 % efficiency, RPA40-11012SFR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.1742 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
100.17 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1742 €
3 pcs.
82.1933 €
9 pcs.
80.1346 €
*incl. VAT plus shipping costs
Subject to prior sale
Regulated converter, 21000553, RECOM
The 21000553 wide range input DC/DC converter has been especially designed for railway applications. This high power density converter in a 2“ x 1“ case is particularly suited for rolling stock rail applications.
Features
- Wide 36-160VDC input voltage range
- 3kVAC/1min reinforced isolation
- Six-sided continuous shield
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.333 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 110 VDC | |
| Power | 40 W | |
| efficiency | 89 % | |
| Design | 2“ x 1“ | |
| Isolation voltage | 3 kV | |
| Length | 50.8 mm | |
| Width | 25.4 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |