RP10-2405SEW | RECOM

DC converter, 9-36 VDC, 10 W, 1 output, 5 VDC, 80 % efficiency, RP10-2405SEW

Order No.: 28C9607
EAN: 4099891302085
MPN:
RP10-2405SEW
30000330
Series: RP10-EW
RP10-2405SEW RECOM DC/DC Converters Image 1
RP10-2405SEW RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.1307 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
60.13 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1307 €
3 pcs.
50.6345 €
9 pcs.
49.3374 €
*incl. VAT plus shipping costs
Subject to prior sale
10W DC/DC-Converter 'POWERLINE' 2"x1" 1.6kV reg 4:
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2 A
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 10 W
efficiency 80 %
Design DIP6
Isolation voltage 1.6 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No