RP10-11012SRAW | RECOM
DC converter, 110 VDC, 10 W, 1 output, 12 VDC, 87.5 % efficiency, RP10-11012SRAW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7757 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
54.78 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7757 €
3 pcs.
46.1244 €
7 pcs.
44.9463 €
*incl. VAT plus shipping costs
Subject to prior sale
Regulated converter, 21000536, RECOM
The DC/DC converter is designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC. It is suitable for non-railway high voltage battery applications. Ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks.
Features
- Ultra wide 4:1 input range (36-160VDC)
- -40°C to +105°C operating temperature with derating
- Input under voltage lockout
- Remote On/Off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 830 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 110 VDC | |
| Power | 10 W | |
| efficiency | 87.5 % | |
| Design | DIP24 | |
| Isolation voltage | 3 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |