RP08-2415DA | RECOM

DC converter, 18-36 VDC, 8 W, 2 outputs, ±15 VDC, 85 % efficiency, RP08-2415DA

Order No.: 28C9423
EAN: 4099891302078
MPN:
RP08-2415DA
30000305
Series: RP08-A
RP08-2415DA RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.7190 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7190 €
3 pcs.
40.1863 €
7 pcs.
39.1510 €
*incl. VAT plus shipping costs
Subject to prior sale
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1
Technical specifications
Filter Property Value
Number of outputs 2
Output current 267 mA
Output voltage DC ±15 VDC
Input voltage AC 18-36 VDC
Power 8 W
efficiency 85 %
Design DIP24
Isolation voltage 1.6 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead