RP-1212S | RECOM

DC converter, 12 VDC, 1 W, 1 output, 12 VDC, 78 % efficiency, RP-1212S

Order No.: 28C6534
EAN: 4099891301712
MPN:
RP-1212S
10000651
Series: RP
RP-1212S RECOM DC/DC Converters Image 1
RP-1212S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.5303 €
25 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg
Technical specifications
Filter Property Value
Number of outputs 1
Output current 84 mA
Output voltage DC 12 VDC
Input voltage AC 12 VDC
Power 1 W
efficiency 78 %
Design SIP7
Isolation voltage 2.6 kV
Length 19.7 mm
Width 7.05 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead