ROF-78E12-0.5SMD-R | RECOM
DC converter, 15-36 VDC, 6 W, 1 output, 12 VDC, 92 % efficiency, ROF-78E12-0.5SMD-R
NCNR (non cancelable / non returnable)
DC/DC converter, ROF-78E12-0.5SMD-R, RECOM
The ROF-78E12-0.5SMD-R is a switching regulator with a wide input voltage range, high efficiency and a low profile, pin-less SMD package. Two low-ripple output voltages are available as standard: 3.3V or 5V with 500mA continuous output current rating over the full operating temperature range of -40°C to +75°C without derating. An enable connection allows power sequencing or very low standby consumption (3.5µA) for battery powered applications. These modules can be SMD reflow soldered. The connection pads have corner half-vias to enable optical inspection of the joints after soldering.
Features
- Low profile 4.0mm
- Low cost
- Short circuit protection
- Casellated connections
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 15-36 VDC | |
| Power | 6 W | |
| efficiency | 92 % | |
| Design | surface mounting | |
| Length | 12.5 mm | |
| Width | 13.5 mm | |
| Height | 4.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |