ROE-2405S | RECOM

DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, ROE-2405S

Order No.: 33C6296
EAN: 4099891987565
MPN:
ROE-2405S
10018048
Series: ROE
ROE-2405S RECOM DC/DC Converters Image 1
ROE-2405S RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 84 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.8199 €
50 pcs.
3.6652 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, ROE-2405S, RECOM

The ROE-2405S DC/DC converter is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating.

Features

  • Low cost 1W converter
  • Industry standard pinout
  • 1kVDC isolation
  • Efficiency up to 80%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 24 VDC
Power 1 W
efficiency 80 %
Design through hole
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes