ROE-1505S | RECOM
DC converter, 15 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, ROE-1505S
Unit Price (€ / pc.)
3.9984 € *
Available: 42 pcs.
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.8080 €
50 pcs.
3.6533 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, ROE-1505S, RECOM
The ROE-1505S DC/DC converter is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating.
Features
- Low cost 1W converter
- Industry standard pinout
- 1kVDC isolation
- Efficiency up to 80%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 15 VDC | |
| Power | 1 W | |
| efficiency | 79 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |