ROE-0505S | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, ROE-0505S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available: 138 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
20 pcs.
3.0107 €
42 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 1.0 W, type Recom ROE.
1.0 W DC/DC converter, in SIP4 package; Insulation voltage: 1.0 V. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp. Insulation resistance: 1.0 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage, output voltage, output current, efficiency): ROE-0505S, 5.0 V, 5.0 V, 200 mA, 75 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 79 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CZ |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |