RO-2412S | RECOM

DC converter, 24 VDC, 1 W, 1 output, 12 VDC, 84 % efficiency, RO-2412S

Order No.: 28C6359
EAN: 4099891301705
MPN:
RO-2412S
10000611
Series: RO
RO-2412S RECOM DC/DC Converters Image 1
RO-2412S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
20 pcs.
6.6640 €
42 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, RO-2412S, RECOM

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Materia
  • Fully Encapsulated
Technical specifications
Filter Property Value
Number of outputs 1
Output current 83 mA
Output voltage DC 12 VDC
Input voltage AC 24 VDC
Power 1 W
efficiency 84 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No