RO-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RO-0505S

Order No.: 33C502
EAN: 4099891335335
MPN:
RO-0505S
10000589
Series: RO
RO-0505S RECOM DC/DC Converters Image 1
RO-0505S RECOM DC/DC Converters Image 2
RO-0505S RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Available: 84 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
20 pcs.
5.6406 €
42 pcs.
5.3431 €
84 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, 1.0 W, type Recom RO.

1.0 W DC/DC converter, SIP4 package, one output, Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp. Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, output voltage, output current): RO-0505S, 5.0 V, 5.0 V, 200 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 80 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Original Packaging Bar with 42 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No