RNM-0505S | RECOM

DC converter, 5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RNM-0505S

Order No.: 33C564
EAN: 4099891335489
MPN:
RNM-0505S
10011777
Series: RNM
RNM-0505S RECOM DC/DC Converters Image 1
RNM-0505S RECOM DC/DC Converters Image 2
RNM-0505S RECOM DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
30 pcs.
7.2233 €
60 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, 1.0 W, type Recom RNM.

1.0 W DC/DC converter, in DIP6 package, one output. Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp. Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, output voltage, output current): RNM-0505S, 5.0 V, 5.0 V, 200 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5.5 VDC
Power 1 W
efficiency 78 %
Design DIP6
Isolation voltage 1 kV
Length 8.3 mm
Width 8.3 mm
Height 6.8 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Original Packaging Bar with 60 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No