RN-0505S | RECOM
DC converter, 5 VDC, 1.25 W, 1 output, 5 VDC, 72 % efficiency, RN-0505S
Unit Price (€ / pc.)
8.1515 € *
Available: 78 pcs.
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
20 pcs.
7.7231 €
39 pcs.
7.3423 €
78 pcs.
6.9615 €
156 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RN-0505S, RECOM
The RN-0505S compact 1.25W single output converter is especially useful when more than 1W of power is required, but there are space restrictions that make a 2W converter unsuitable. The converter features an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating. Options include 1kVDC or 2kVDC isolation and continuous short circuit protection (/P).
Features
- Optional continuous short circuit protected
- No heatsink required
- Efficiency to 85%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1.25 W | |
| efficiency | 72 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 12.6 mm | |
| Width | 10.1 mm | |
| Height | 7.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |