RMOD4000-650-28SEW | RECOM

DC converter, 180-950 V, 4200 W, 1 output, 24-28 V, 94 % efficiency, RMOD4000-650-28SEW

Order No.: 33C6473
MPN:
RMOD4000-650-28SEW
26000028
Series: RMOD4000-EW
RMOD4000-650-28SEW RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,017.05 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,017.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,017.05 €

DC/DC Converter, RMOD4000-650-28SEW, RECOM

The RMOD4000-650-28SEW high-voltage DC/DC converter is designed to generate a low-voltage network (12/24 V) from a vehicle’s high-voltage traction battery. The unit is an extremely robust plug-and-play module that operates reliably even under the most adverse conditions. Thanks to its high efficiency, the unit is extremely compact and easy to implement via a CAN interface to the vehicle’s control network. The housing is waterproof and dustproof, and the device operates with either base plate cooling or water cooling. This solution is ideal for HV-battery-powered electric vehicles in on- and off-highway e-mobility applications such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people movers, special vehicles, transporters, tractors, and more.

Features

  • High voltage DC/DC converter for E-Mobility
  • High power density
  • Excellent efficiency
  • Liquid cooled
Technical specifications
Filter Property Value
Number of outputs 1
Output current 150 mA
Output voltage DC 24-28 V
Input voltage AC 180-950 V
Power 4200 W
efficiency 94 %
Design 12.44“ x 10“
Isolation voltage 3.05 kV
Length 316 mm
Width 254 mm
Height 83 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes