RMD300-110-110SUW | RECOM
DC converter, 14.4-170 V, 300 W, 1 output, 110 V, 94 % efficiency, RMD300-110-110SUW
NCNR (non cancelable / non returnable)
DC/DC Converter, RMD300-110-110SUW, RECOM
The chassis mountable RMD300-110-110SUW converter is designed for railway and transportation applications and is compliant with all relevant standards: EN50155, EN50121-3-2, DB-EMV06, EN50124-1, EN50125-1, EN61373 1B, EN62368-1, EN45545-2. Isolated and fully regulated outputs feature reinforced isolation. Due to the base plate mounting the unit operates with full power within the wide temperature for OT4+ST1&ST2 class from -40°C to +85°C and no additional cooling systems are necessary. Input reverse polarity protection, inrush current limitation, 10ms hold-up time, remote control, and output OR-ing diode and efficiency of up to 94.8% round up the functionality of this fully railway compliant Plug&Play unit.
Features
- Ultra-wide input range 11:1 reduces product variety
- Excellent efficiency, lowest power loss, full lifetime
- Full power up to +85° without heat sink, no derating
- Active input reverse polarity protection
- Active inrush current limitation - network protection
- 10ms hold-up time over the entire input range
- Reinforced insulation, 6mm air/creepage distances
- Trim-output for long cable runs or battery charging
- Parallel and redundant operation
- Remote (on/off) and DC OK with relay changer
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2730 mA | |
| Output voltage DC | 110 V | |
| Input voltage AC | 14.4-170 V | |
| Power | 300 W | |
| efficiency | 94 % | |
| Design | 8.23“ x 5.55“ | |
| Isolation voltage | 3.5 kV | |
| Length | 209 mm | |
| Width | 141 mm | |
| Height | 48 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |