RM-1205S | RECOM

DC converter, 12 VDC, 0.25 W, 1 output, 5 VDC, 72 % efficiency, RM-1205S

Order No.: 33C6282
EAN: 4099891987428
MPN:
RM-1205S
10000544
Series: RM
RM-1205S RECOM DC/DC Converters Image 1
RM-1205S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.4260 €
50 pcs.
6.1523 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RM-1205S, RECOM

The RM-1205S converter has been designed for isolating or converting DC power rails with very light loads. Efficiency is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.

Features

  • Single output rail
  • Industry standard pinout
  • High efficiency for low power applications
  • Optional continuous short circuit protection
  • Fully encapsulated
  • Efficiency up to 76%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 50 mA
Output voltage DC 5 VDC
Input voltage AC 12 VDC
Power 0.25 W
efficiency 72 %
Design through hole
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes