RM-0509S | RECOM
DC converter, 5 VDC, 0.25 W, 1 output, 9 VDC, 72 % efficiency, RM-0509S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
20 pcs.
6.1523 €
42 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 28 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 0.25 W | |
| efficiency | 72 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |