RM-0505S | RECOM

DC converter, 5 VDC, 0.25 W, 1 output, 5 VDC, 72 % efficiency, RM-0505S

Order No.: 33C492
EAN: 4099891335311
MPN:
RM-0505S
10000534
Series: RM
RM-0505S RECOM DC/DC Converters Image 1
RM-0505S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Available: 84 pcs.
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
20 pcs.
6.1523 €
42 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, 0.25 W, type Recom RM.

0.25 W DC/DC converter, SIP4 package, one output, Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 50 mVpp. Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage, output voltage, output current): RM-0505S, 5.0 V, 5.0 V, 50 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 50 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 0.25 W
efficiency 72 %
Design SIP4
Isolation voltage 1 kV
Length 11.5 mm
Width 6 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead