RKK-0505S/H | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 82 % efficiency, RKK-0505S/H
Unit Price (€ / pc.)
2.0706 € *
Available: 50 pcs.
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
5 pcs.
1.9635 €
25 pcs.
1.8445 €
50 pcs.
1.7731 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RKK-0505S/H, RECOM
The RKK-0505S/H converter is typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 4kVdc isolation, industrial operating temperature range of -40°C to +105°C without derating and UL/EN certifications.
Features
- Low cost
- 1:1 Input voltage range
- Efficiency up to 82%
- 4kVDC/1 second isolation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 82 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 19.6 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |