RKE-0505S/H | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, RKE-0505S/H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available: 50 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
20 pcs.
3.9032 €
25 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, 1.0 W, type Recom RKE.
1.0 W DC/DC converter, in SIP7 package, one output; Insulation voltage: 3.75 kV/1.0 s. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 100 mVpp. Insulation resistance: 1.0 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage, output voltage, output current, efficiency): RKE-0505S, 5.0 V, 5.0 V, 200 mA, 70 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 75 % | |
| Design | SIP7 | |
| Isolation voltage | 4 kV | |
| Length | 19.6 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |