RK-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RK-0505S

Order No.: 33C6266
EAN: 4099891987268
MPN:
RK-0505S
10000444
Series: RK
RK-0505S RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
8.5442 € *
Available: 50 pcs.
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
8.1634 €
50 pcs.
7.8064 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RK-0505S, RECOM

The RK-0505S converter complements RECOM’s industrial range of converters with very high isolation of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering -40°C to +90°C is a standard feature. The converter is IEC/EN/UL60950-1 certified and is suitable for IGBT driver applications.

Features

  • Optional continuous short circuit protection
  • Suitable for IGBT applications
  • Efficiency up to 84%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 78 %
Design through hole
Isolation voltage 3 kV
Length 19.65 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes