RI-2405S | RECOM
DC converter, 24 VDC, 2 W, 1 output, 5 VDC, 83 % efficiency, RI-2405S
NCNR (non cancelable / non returnable)
LED driver, RI-2405S, RECOM
The RI-2405S converter has been specifically designed for applications where board space is at a premium since this 2 Watt converter has only a slightly larger footprint than the RO 1 Watt converter. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options, plus an I/O-Isolation of 1kVDC as standard, makes this converter suitable for many industrial applications.
Features
- Optional continuous short circuit protection
- No heat sink required
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 7.55 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |