RI-0505S | RECOM
DC converter, 5 VDC, 2 W, 1 output, 5 VDC, 83 % efficiency, RI-0505S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0202 € *
Available: 84 pcs.
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
20 pcs.
8.2348 €
42 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, 2.0 W, type Recom RI.
2.0 W DC/DC converter, in SIP4 package, one output. Insulation voltage: 1.0 kV. Input voltage range: ±10 %. Output voltage tolerance: ±5.0 %. Residual ripple: 200 mVpp. Insulation resistance: 10 Gohm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage, output voltage, output current): RI-0505S, 5.0 V, 5.0 V, 400 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 2 W | |
| efficiency | 83 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 7.6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 42 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |