RHV3-2424S/R20 | RECOM
DC converter, 24 VDC, 3 W, 1 output, 24 VDC, 81 % efficiency, RHV3-2424S/R20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
10 pcs.
23.8357 €
50 pcs.
22.7885 €
100 pcs.
22.1340 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RHV3-2424S/R20, RECOM
The RHV3-2424S/R20 is a DC/DC converter with exceptionally high 20kVDC (12.5KVAC/1 minute) isolation in a compact SIP16 case. Input voltages can be 5, 12 or 24VDC and outputs 5V, 12V, 24V, ±5V or ±12V. The operating temperature is -40°C to +80°C without derating. Applications include high vacuum monitoring, X-Ray equipment, HVAC dust extraction systems and other high voltage industrial applications where a very high isolation remote power supply is required.
Features
- 12.5kVAC/1 minute isolation
- Low 4pF max. isolation capacitance
- Efficiency up to 81%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 125 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 3 W | |
| efficiency | 81 % | |
| Design | through hole | |
| Isolation voltage | 20 kV | |
| Length | 45 mm | |
| Width | 15 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |