RFB-0505S | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RFB-0505S
Unit Price (€ / pc.)
2.0111 € *
Available: 50 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
5 pcs.
1.8921 €
25 pcs.
1.7969 €
50 pcs.
1.7255 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RFB-0505S, RECOM
The RFB-0505S DC/DC converter is typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 1kVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.
Features
- Low cost 1W converter
- 1kVDC isolation
- Efficiency up to 80%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 19.6 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |