REM3-2405S/A | RECOM

DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 84.5 % efficiency, REM3-2405S/A

Order No.: 28C8725
EAN: 4099891302061
MPN:
REM3-2405S/A
51000018
Series: REM3
REM3-2405S/A RECOM DC/DC Converters Image 1
REM3-2405S/A RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.5460 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
63.55 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5460 €
3 pcs.
53.5143 €
7 pcs.
52.1458 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 2:1
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 84.5 %
Design DIP24
Isolation voltage 5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No