REM3-0505S/C | RECOM
DC converter, 4.5-9 VDC, 3 W, 1 output, 5 VDC, 84.5 % efficiency, REM3-0505S/C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.5460 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
63.55 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5460 €
3 pcs.
53.5143 €
7 pcs.
52.1458 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-9 VDC | |
| Power | 3 W | |
| efficiency | 84.5 % | |
| Design | DIP24 | |
| Isolation voltage | 5 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |