REM1-0505S | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, REM1-0505S

Order No.: 33C6255
EAN: 4099891987152
MPN:
REM1-0505S
51000439
Series: REM1
REM1-0505S RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 25 pcs.
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
16.2554 €
50 pcs.
14.5418 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, REM1-0505S, RECOM

The REM1-0505S complements the existing board-mount REM3, REM6 and REM10 series by offering a 1W medical grade unregulated DC/DC converter in a more compact SIP7 package. The REM1 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage. The REM1 is available with 3.3, 5, 12, 15 or 24V input and offers 3.3, 5 or 12V output with up to 85% efficiency. The operating temperature range is -40°C up to +90°C. The converter is Class B EMC and 60601-1-2 (4th Ed.) medical EMC certified using a simple external LC filter.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 80 %
Design through hole
Isolation voltage 5.2 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes