REC6-2415DRW/R10/A | RECOM
DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, REC6-2415DRW/R10/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4385 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
64.44 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4385 €
5 pcs.
58.7503 €
15 pcs.
57.0843 €
*incl. VAT plus shipping costs
Subject to prior sale
6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 200 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 6 W | |
| efficiency | 84 % | |
| Design | DIP24 | |
| Isolation voltage | 10 kV | |
| Length | 32 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |